text.skipToContent text.skipToNavigation

Manufacturer Part #

KW30-5S-1H(800)

5 Position 1 Row 1 mm Pitch SMT Right Angle Board to Cable/Wire Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric KW30-5S-1H(800) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 1 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 100V
Current Rating: 1A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Female
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.50
USD
Quantity
Unit Price
1,500
$0.415
3,000
$0.41
4,500+
$0.405
Product Variant Information section