text.skipToContent text.skipToNavigation

Manufacturer Part #

PHDR-24VS

PHD Series 24 Position 2.0 mm Dual Row Wire to Board Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST PHDR-24VS - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
5,000+
$0.265
Product Variant Information section