text.skipToContent text.skipToNavigation

Manufacturer Part #

PHDR-32VS

32 Position 2.0mm Pitch Dual Row PHD Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PHDR-32VS - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 32
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
5,000+
$0.24
Product Variant Information section