Manufacturer Part #
3-109-998
DD12 Series 2 Pole 6A 250V Medical Screw-on B Power Connector Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3-109-998 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3-109-998 - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-C14 |
| Gender: | Receptacle, Male Blades - Module |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 6A |
| No of Positions: | 3 |
| Termination Style: | Quick Connect |
| Mounting Style: | Screw Mount |
| Fused: | Yes |
| Operating Temp Range: | -25°C to +85°C |
| Material: | Thermoplastic Resin |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$24.19
5
$23.88
25
$23.58
75
$23.38
200+
$23.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount