text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0599

3 Positions 250VAC 16 A Plug Female Socket IEC 320-C19 Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Bulgin PX0599 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C19
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 16A
No of Positions: 3
Termination Style: Screw
Fused: No
Operating Temp Range: -40°C to +70°C
Material: Nylon
Mounting Method: Wire Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.69
USD
Quantity
Unit Price
1
$10.69
4
$10.56
20
$10.41
40
$10.35
125+
$10.18
Product Variant Information section