text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC-002F-1

12 VDC 1 A Ø 2 mm Pin Solder Through Hole DC Power Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech ADC-002F-1 - Technical Attributes
Attributes Table
Type: Male
Rated Voltage: 12V
Rated Current: 1A
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,630.00
USD
Quantity
Unit Price
5,000+
$0.326
Product Variant Information section