text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC-015-1-T/R-T534

2.00 mm SMT DC Power Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech ADC-015-1-T/R-T534 - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
No of Positions: 15
Rated Voltage: 12V
Rated Current: 1A
Style/Orientation: Right Angle Socket/Receptacle
Insulation Resistance: 50MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5400
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,347.00
USD
Quantity
Unit Price
180
$0.86
360
$0.845
720
$0.835
900
$0.83
2,700+
$0.805
Product Variant Information section