Manufacturer Part #
DCJ235-05-A-K1-K
DC Power Jack Through Hole Horizontal No Peg ø2.35 mm Pin 2 Con/3 Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
GCT DCJ235-05-A-K1-K - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:This document shall be issued as Notification of a Last Time Buy for a GCT Product.Reason(s) for Obsolescence:In alignment with EU and other sustainability directives, this older technology is being replaced with USB Type C connectors, and therefore these products are no longer commercially viable.Last Date of Acceptance for Customer Purchase Orders: (DD/MM/YYYY) 21/07/2026Last Ship Date: (DD/MM/YYYY) 21/01/2027
Part Status:
GCT DCJ235-05-A-K1-K - Technical Attributes
| Type: | Receptacle |
| Gender: | Male |
| Rated Voltage: | 20V |
| Rated Current: | 5A |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 30mΩ |
| Material: | Polybutylene Terephthalate |
| Termination: | Solder |
| Color: | Black |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole