text.skipToContent text.skipToNavigation

Manufacturer Part #

MPJ-3P-S

12 VDC 7 A 3 Position Shielded Through Hole Mini DIN Power Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Adam Tech MPJ-3P-S - Technical Attributes
Attributes Table
Type: Female
Rated Voltage: 30V
Rated Current: 7A
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,716.00
USD
Quantity
Unit Price
100
$0.715
300
$0.70
500
$0.69
1,500
$0.675
2,500+
$0.66
Product Variant Information section