Manufacturer Part #
PJ-031D
1.3 x 4 mm, 2 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:216 per Tray |
||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
Same Sky - CUI Devices PJ-031D - Technical Attributes
Attributes Table
| Type: | Jack |
| Gender: | Male |
| No of Positions: | 2 |
| Rated Voltage: | 24V |
| Rated Current: | 2A |
| Style/Orientation: | Horizontal |
| Insulation Resistance: | 100MΩ |
| Material: | Copper |
| Termination: | Through Hole |
| Color: | Black |
| Operating Temp Range: | -25°C to +85°C |
| Insertion Depth: | 6.2mm |
| Outer Diameter: | 4mm |
| Inner Diameter: | 1.3mm |
| Dimension: | 11.4 x 5 x 7.4 mm |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
216
$0.30
648
$0.29
3,240
$0.28
5,400+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray