Manufacturer Part #
PJ-075DH-SMT-TR
24 VDC 3.5 A Right Angle Surface Mount 3 Conductors 3 Contacts Male Power Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices PJ-075DH-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-075DH-SMT-TR - Technical Attributes
Attributes Table
| Type: | Male |
| Gender: | Male |
| No of Positions: | 2 |
| Rated Voltage: | 24V |
| Rated Current: | 3.5A |
| Style/Orientation: | Right Angle Header/Plug |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Termination: | Solder |
| Color: | Black |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount