text.skipToContent text.skipToNavigation

Manufacturer Part #

09120053104

Han Q 5/0 female crimp insert (16A) - with coding option

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
HARTING 09120053104 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 5
Termination Style: Crimp
Voltage Rating: 400V
Current Rating: 16A
Operating Temperature: -40°C to +125°C
Color: Grey
Connector Type: Insert
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.70
USD
Quantity
Unit Price
10
$6.85
30
$6.79
50
$6.76
150
$6.70
250+
$6.65
Product Variant Information section