Manufacturer Part #
09320463001
Harting Han EE 46 Pos. Male Crimp Term
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09320463001 - Technical Attributes
Attributes Table
| Gender: | Male |
| No of Positions: | 46 |
| Termination Style: | Crimp |
| Voltage Rating: | 500V |
| Current Rating: | 16A |
| Operating Temperature: | -40°C to +125°C |
| Color: | Grey |
| Connector Type: | Insert |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$30.80
4
$30.35
10
$30.05
25
$29.76
40+
$29.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount