text.skipToContent text.skipToNavigation

Manufacturer Part #

1643903-1

"538-0068-00100 CROWN CLIP SENIOR II,SKT"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1643903-1 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 2
Voltage Rating: 600V
Current Rating: 300A
Operating Temperature: -55°C to +105°C
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Connector Type: Bus Bar
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
270
Multiple Of:
90
Total
$1,285.20
USD
Quantity
Unit Price
90
$4.83
180
$4.79
270
$4.76
360
$4.74
450+
$4.68
Product Variant Information section