Manufacturer Part #
T2120865201-000
Rectangular Contact Inserts, Socket, 86 Position, Sealable, 30 - 14 AWG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity T2120865201-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity T2120865201-000 - Technical Attributes
Attributes Table
| Gender: | Female |
| No of Positions: | 86 |
| Voltage Rating: | 400V |
| Current Rating: | 11A |
| Operating Temperature: | -40°C to +125°C |
| Connector Type: | Insert |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5
$14.29
15
$14.15
25
$14.08
75
$13.94
125+
$13.81
Product Variant Information section
Available Packaging
Package Qty:
5 per Box