text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002711906

18 - 24 AWG 1 WAY IDC CONNECTOR THROUGH WIRE CAPPED IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009176002711906 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Contact Termination: IDC Terminal
Type: Wire to Board
Pitch: 4.00 mm
Termination: IDC
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
600
$0.37
1,200
$0.365
1,800
$0.36
3,000+
$0.35
Product Variant Information section