text.skipToContent text.skipToNavigation

Manufacturer Part #

1241152-6

6P HV100 REC. CON, SMD, GOLD, BLISTER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1241152-6 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,402.00
USD
Quantity
Unit Price
700+
$1.62
Product Variant Information section