text.skipToContent text.skipToNavigation

Manufacturer Part #

1473252-1

MQS Series 40 Position 12 VDC Female Socket Right Angle Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1473252-1 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 40
No of Rows: 4
Contact Termination: Crimp Terminal
Gender: Female
Pitch: 7.9
Style/Orientation: Right Angle
Termination: Crimp
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
168
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.60
USD
Quantity
Unit Price
168
$5.20
336+
$5.16
Product Variant Information section