text.skipToContent text.skipToNavigation

Manufacturer Part #

245608020000861+

5608 Series; 0.8mm pitch 20 positions 9.00mm mating height

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 245608020000861+ - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 20
No of Rows: 2
Pitch: 0.8mm
Style/Orientation: Straight
Termination: Solder
Material: Thermoplastic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
1,500+
$2.00
Product Variant Information section