Manufacturer Part #
4-2103015-1
2 Position Rectangular Plug Connector Crimp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
TE Connectivity 4-2103015-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change Type: Shipping Point ChangeDescription of change: This is a notification only, that our current shipping location will change as described below: Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA DUNS 119171131, New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud Hermosillo, Sonora, M?xico, C.P. 83175 DUNS Code: 81-2819-636 No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification.
Description of ChangesManufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our NA Plants The change do not affects form/fit/function.Reason for Changes:Product improvement.Supply chain complexity, risk of capacity at suppliers detected. We plan to minimize Risk of disruption for our customers by securing production and capacity allocation internally.
Description of ChangesManufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our Automotive Plants (Empalme) The change do not affects form/fit/function.Reason for Changes:Product improvement. Supply chain complexity, risk of capacity at suppliers detected. We plan to minimize Risk of disruption for our customers by securing production and capacity allocation internally.
Description of ChangesIn TE China production, HV280 Plug ( 4-2103177-X, 4-2103015-X) Packing quantity will be changed from 50pcs/box to 400pcs/box.Reason for Changes:Product improvement.In TE China production, HV280 Plug ( 4-2103177-X, 4-2103015-X) Packing quantity will be changed from 50pcs/box to 400pcs/box.
eneral Product Description:Multiple part numbersDescription of ChangesChange the shipping point from EP20 and WCDC to HL20 or HL30Reason for Changes:Product improvement.Optimize the shipping routes, using national shipping points for local customersFirst Date To Ship (Changed Parts Only):19-APR-2023
General Product Description:Multiple part numbersDescription of ChangesChange the shipping point from EP20 and WCDC to HL20 or HL30Reason for Changes:Product improvement.Optimize the shipping routes, using national shipping points for local customersFirst Date To Ship (Changed Parts Only):19-APR-2023
Part Status:
TE Connectivity 4-2103015-1 - Technical Attributes
| Connector Type: | Plug |
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Gender: | Female |
| Type: | Wire to Board |
| Pitch: | 10.4 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Material: | Polyamide |
| Color: | Orange |
| Fastening Type: | Latch Holder |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount