text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-08PA-PM05

8-Way Flange Mount Receptacle with Gasket, Pin, Threaded

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT04-08PA-PM05 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Housing
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.00
USD
Quantity
Unit Price
1
$3.75
15
$3.66
40
$3.61
100
$3.56
250+
$3.46
Product Variant Information section