text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-2P-KIT01

AT Series 2 Position Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Amphenol Sine Systems AT04-2P-KIT01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male Plug
Type: Male
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.64
USD
Quantity
Unit Price
1
$2.64
20
$2.58
50
$2.55
150
$2.51
400+
$2.44
Product Variant Information section