text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-KIT01

AT Series 3 Position Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Amphenol Sine Systems AT04-3P-KIT01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.40
USD
Quantity
Unit Price
10
$2.84
30
$2.80
75
$2.76
200
$2.73
400+
$2.66
Product Variant Information section