text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-SR01BLK

3-Way Receptacle Male Connector w/ Strain Relief Endcap and Standard Seal Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Amphenol Sine Systems AT04-3P-SR01BLK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
725
USA:
725
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
20
$1.06
50
$1.04
150
$1.01
300
$0.99
1,000+
$0.94
Product Variant Information section