text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-08PA-KT01

ATM Series Dual Row 8 Position Pin Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATM04-08PA-KT01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$53.60
USD
Quantity
Unit Price
1
$10.86
4
$10.72
20
$10.57
40
$10.51
125+
$10.34
Product Variant Information section