text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-08SA-KT01

ATM Series Dual Row 8 Position Female Sockets with Wedge Plug Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Amphenol Sine Systems ATM06-08SA-KT01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 8
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
4
$5.95
15
$5.89
40
$5.84
100
$5.80
250+
$5.73
Product Variant Information section