text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-2S-SR01GY

2-Way Plug, Female Connector with Strain Relief

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Amphenol Sine Systems ATM06-2S-SR01GY - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Lever Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
900
USA:
900
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
20
$1.11
50
$1.10
150
$1.09
300
$1.08
1,000+
$1.05
Product Variant Information section