text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM8PS-CKIT

ATM Series Dual Row 8 Position Pin and Socket Contacts with Wedge Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATM8PS-CKIT - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male/Female
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$252.50
USD
Quantity
Unit Price
1
$25.61
4
$25.25
15
$24.92
25
$24.79
50+
$24.39
Product Variant Information section