text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63W-2S-3.96C

Receptacle Housing 2 positions 3.96mm

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Hirose Electric DF63W-2S-3.96C - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Pitch: 3.96 mm
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Pricing Section
Global Stock:
800
USA:
800
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.00
USD
Quantity
Unit Price
100
$0.80
300
$0.78
500
$0.77
1,000
$0.76
2,000+
$0.74
Product Variant Information section