text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-16DP-2H

16 Position Right Angle Receptacle, DIP Solder Tabs

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ZE05-16DP-2H - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 16
No of Rows: 2
Type: Board to Cable/Wire
Pitch: 2 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Brass
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
300
$1.76
600
$1.75
900
$1.74
1,200+
$1.73
Product Variant Information section