text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437658-6

Buchanan 7 Position 11.1 mm Pitch Single row 10-22 AWG Tri-Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437658-6 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 16
Wire Gauge: AWG 10-22
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
336
Multiple Of:
112
Total
$2,372.16
USD
Quantity
Unit Price
112
$7.12
224+
$7.06
Product Variant Information section