Manufacturer Part #
284516-8
8 Position 3.50 mm Spacing Single Row Vertical Terminal Block Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 284516-8 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Header |
| No of Poles: | 8 |
Features & Applications
The 284516-8 is a 8 Position and 3.50 mm Spacing Vertical Mount Single Row Terminal Block Connector.
Features:
- Product Type = Connector
- Type of Connector = Header
- Shrouded = Yes
- Mount Angle = Vertical
- Current Rating, Max. (A) = 11
- Voltage (VAC) = 300
- PCB Tail Length (mm [in]) = 3.40 [0.134]
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Tin
- Housing Color = Green
- Centerline (mm [in]) = 3.50 [0.138]
- Housing Material = Polyamide 6.6 GF
- UL Flammability Rating = UL 94V-0
- Number of Positions = 8
- Number of Rows = Single
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$1.56
800
$1.54
1,200+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
400 per Box