text.skipToContent text.skipToNavigation

Manufacturer Part #

A202220

20 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A202220 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 20
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$976.00
USD
Quantity
Unit Price
100+
$9.76
Product Variant Information section