Manufacturer Part #
KU12
KU Series 15.88 mm 12 Position Dual Row Dual Barrier 10-32 AWG Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton KU12 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Dual Barrier |
| No of Poles: | 12 |
| Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$24.24
4
$23.90
15
$23.58
25
$23.46
50+
$23.08
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag