text.skipToContent text.skipToNavigation

Manufacturer Part #

LP30610407CA

4 Position Single Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton LP30610407CA - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 4
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.00
USD
Quantity
Unit Price
10
$3.93
25
$3.87
50
$3.84
150
$3.78
300+
$3.69
Product Variant Information section