Manufacturer Part #
TB001-500-02BE
2~24 Poles Screw Type Horizontal, 5.0 Pitch 22~12 (AWG) Terminal Block Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices TB001-500-02BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices TB001-500-02BE - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Wire to Board |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Color: | Blue |
| Insulation Resistance: | 500MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.123
4,000
$0.121
6,000
$0.12
10,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole