Manufacturer Part #
TB300-03B
TB300 Series 3 Position 14.27 mm Pitch Double Row Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TB300-03B - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | PCB Through Hole |
| No of Poles: | 6 |
| Wire Gauge: | AWG 22-8 |
| Termination: | Screw |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3
$9.61
10
$9.51
25
$9.43
75
$9.35
150+
$9.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount