text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF516121R0000

Power Distribution Blocks Feed-through Grey

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
TE Connectivity 1SNF516121R0000 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 1
Termination: Cage Clamp
Rated Voltage: 1000V
Current Rating: 150A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.60
USD
Quantity
Unit Price
5
$8.12
15
$8.05
50
$7.97
100
$7.93
200+
$7.84
Product Variant Information section