text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK506010R0000

2 Position Feed Through Gray 10-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNK506010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 30A
Operating Temp Range: -55°C to +110°C
Dimension: 47.3 x 47.3x 53 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.25
USD
Quantity
Unit Price
50
$0.885
150
$0.865
500
$0.845
1,000
$0.83
2,000+
$0.805
Product Variant Information section