text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL316010R0000

1SNL Series 8 Position 1 Pole 160A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
TE Connectivity 1SNL316010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Rated Voltage: 1000V
Current Rating: 160A
Operating Temp Range: -55°C to +110°C
Dimension: 50.7 x 28.2 x 75 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.47
USD
Quantity
Unit Price
1
$40.47
3
$39.97
10
$39.43
20
$39.12
40+
$38.54
Product Variant Information section