
Manufacturer Part #
2002-2409
4-conductor double deck terminal block; 8-conductor through terminal block
Product Specification Section
WAGO 2002-2409 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-2409 - Technical Attributes
Attributes Table
Type: | Din Rail |
Style: | Feed Through |
No of Poles: | 8 |
Wire Gauge: | AWG 22-12 |
Termination: | Push-In |
Contact Material: | Copper |
Rated Voltage: | 600V |
Current Rating: | 20A |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$6.50
10
$6.42
30
$6.36
75
$6.32
200+
$6.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount