text.skipToContent text.skipToNavigation

Manufacturer Part #

279-621

4 Position Feed Through Gray 16-28 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 279-621 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Contact Material: Copper
Rated Voltage: 600V
Current Rating: 10A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.55
USD
Quantity
Unit Price
1
$3.55
15
$3.47
40
$3.43
125
$3.37
300+
$3.28
Product Variant Information section