Manufacturer Part #
280-560
4 Position Disconnect Gray 12-28 AWG Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 280-560 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Rail Mount |
| No of Poles: | 4 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Rated Voltage: | 400V |
| Current Rating: | 20A |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$5.27
20
$5.22
40
$5.19
125
$5.14
250+
$5.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount