text.skipToContent text.skipToNavigation

Manufacturer Part #

281-604

2 Position Feed Through Blue 12-28 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 281-604 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Rated Voltage: 800V
Current Rating: 32A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.10
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.61
400+
$2.54
Product Variant Information section