text.skipToContent text.skipToNavigation

Manufacturer Part #

284-601

2 Position Feed Through Gray 8-24 AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
WAGO 284-601 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 24-8
Termination: Cage Clamp
Contact Material: Copper
Rated Voltage: 800V
Current Rating: 57A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.26
USD
Quantity
Unit Price
1
$4.26
15
$4.16
40
$4.10
100
$4.05
250+
$3.93
Product Variant Information section