text.skipToContent text.skipToNavigation

Manufacturer Part #

721-432/001-000

2 Position Right Angle 5.00 mm Terminal Block Pin Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
WAGO 721-432/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Header
No of Poles: 2
Terminal Pitch: 5mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Unit Price
1
$0.42
75
$0.41
250
$0.40
750
$0.395
2,500+
$0.375
Product Variant Information section