Manufacturer Part #
AWHW 14G-0202-T
14 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:220 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AWHW 14G-0202-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AWHW 14G-0202-T - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The AWHW14G-0202-T-R is a part of AWHW series 14 pin 2.54MM x 2.54MM pitch low profile header. It has an operating temperature ranging from -40°C to +105°C
Features:
- Materials:
- Insulator: Glass-Filled thermoplastic, UL 94V-0
- Contact Material: Copper Alloy
- Contact Area: 1µ” ~ 30µ” Selective Gold
- Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin)
- Electrical:
- Contact Resistance: 30MO Max @1A DC
- Insulation Resistance: 1,000MO @ 500V DC
- Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
- Current Rating: 3 Amps
- Voltage Rating: 250V AC/rms, 60Hz
View the complete AWHW series of header
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
220
$0.34
660
$0.33
1,100
$0.325
2,200
$0.32
4,400+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
220 per Box
Mounting Method:
Through Hole