Manufacturer Part #
CTS4U-N/BU
CTS4U Blue 45 x 43 mm 22-10 AWG Feed Through DIN RAIL Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Altech Corporation CTS4U-N/BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CTS4U-N/BU - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Feed Through |
| Wire Gauge: | AWG 22-10 |
| Termination: | Screw |
| Terminal Pitch: | 6mm |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.85
75
$0.83
200
$0.81
400
$0.80
1,250+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
DIN Rail Mount