text.skipToContent text.skipToNavigation

Manufacturer Part #

CTS6U/BU

CTS6U Blue 47 x 43 mm 22-8 AWG Feed Through DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CTS6U/BU - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Termination: Screw Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,737
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$101.00
USD
Quantity
Unit Price
20
$1.03
50
$1.01
150
$0.975
300
$0.96
1,000+
$0.915
Product Variant Information section