text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2.5/4

74.4 mm Spring Clamp Feed Through Compact Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Altech Corporation CX2.5/4 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 24-12
Termination: Spring Clamp
Terminal Pitch: 5mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
20,784
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
20
$1.17
50
$1.16
150
$1.14
300
$1.13
1,000+
$1.10
Product Variant Information section